270 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST063SCG271JFNA01

DigiKey Part Number
587-MSAST063SCG271JFNA01TR-ND - Tape & Reel (TR)
587-MSAST063SCG271JFNA01CT-ND - Cut Tape (CT)
587-MSAST063SCG271JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST063SCG271JFNA01
Description
CAP CER 270PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
270 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST063SCG271JFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,036
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.32200₱23.22
50₱1.58400₱79.20
100₱1.35770₱135.77
500₱0.97662₱488.31
1,000₱0.85990₱859.90
2,500₱0.73675₱1,841.88
5,000₱0.66291₱3,314.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.57176₱8,576.40
30,000₱0.52724₱15,817.20
45,000₱0.50496₱22,723.20
75,000₱0.48028₱36,021.00
105,000₱0.46586₱48,915.30
150,000₱0.45199₱67,798.50
Manufacturers Standard Package