
LSXND6060YEL1R8NMG | |
|---|---|
DigiKey Part Number | 587-LSXND6060YEL1R8NMGTR-ND - Tape & Reel (TR) 587-LSXND6060YEL1R8NMGCT-ND - Cut Tape (CT) 587-LSXND6060YEL1R8NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND6060YEL1R8NMG |
Description | FIXED IND 1.8UH 3.9A 24.7 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Wirewound Inductor 3.9 A 24.7mOhm Max 2424 (6060 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.2A | |
DC Resistance (DCR) | 24.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱13.10100 | ₱131.01 |
| 100 | ₱10.76070 | ₱1,076.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱8.55098 | ₱12,826.47 |
| 3,000 | ₱8.06287 | ₱24,188.61 |
| 4,500 | ₱7.79046 | ₱35,057.07 |
| 7,500 | ₱7.46058 | ₱55,954.35 |
| 10,500 | ₱7.25115 | ₱76,137.07 |
| 15,000 | ₱7.03571 | ₱105,535.65 |

