
MSAST168BB5475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST168BB5475MTNA01TR-ND - Tape & Reel (TR) 587-MSAST168BB5475MTNA01CT-ND - Cut Tape (CT) 587-MSAST168BB5475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST168BB5475MTNA01 |
Description | CAP CER 4.7UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST168BB5475MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱10.83800 | ₱108.38 |
| 50 | ₱7.88440 | ₱394.22 |
| 100 | ₱6.97930 | ₱697.93 |
| 500 | ₱5.45954 | ₱2,729.77 |
| 1,000 | ₱4.98910 | ₱4,989.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.28567 | ₱17,142.68 |
| 8,000 | ₱4.02439 | ₱32,195.12 |
| 12,000 | ₱3.89358 | ₱46,722.96 |
| 20,000 | ₱3.74861 | ₱74,972.20 |
| 28,000 | ₱3.66386 | ₱102,588.08 |
| 40,000 | ₱3.58232 | ₱143,292.80 |

