4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST21GAB7475KTNA01

DigiKey Part Number
587-MSAST21GAB7475KTNA01TR-ND - Tape & Reel (TR)
587-MSAST21GAB7475KTNA01CT-ND - Cut Tape (CT)
587-MSAST21GAB7475KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST21GAB7475KTNA01
Description
CAP CER 4.7UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST21GAB7475KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,004
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.67000₱16.67
10₱9.58800₱95.88
50₱6.95540₱347.77
100₱6.13960₱613.96
500₱4.76876₱2,384.38
1,000₱4.34596₱4,345.96
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.82470₱11,474.10
6,000₱3.56982₱21,418.92
9,000₱3.44219₱30,979.71
15,000₱3.30082₱49,512.30
21,000₱3.21817₱67,581.57
30,000₱3.13866₱94,159.80
Manufacturers Standard Package