4.7 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST32NSB5475KTNA01

DigiKey Part Number
587-MSAST32NSB5475KTNA01TR-ND - Tape & Reel (TR)
587-MSAST32NSB5475KTNA01CT-ND - Cut Tape (CT)
587-MSAST32NSB5475KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST32NSB5475KTNA01
Description
CAP CER 4.7UF 25V X5R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST32NSB5475KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱26.80000₱26.80
10₱16.13800₱161.38
50₱11.96960₱598.48
100₱10.70110₱1,070.11
500₱8.55138₱4,275.69
1,000₱7.88740₱7,887.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱7.34222₱14,684.44
4,000₱6.89336₱27,573.44
6,000₱6.66871₱40,012.26
10,000₱6.41967₱64,196.70
14,000₱6.27410₱87,837.40
20,000₱6.13407₱122,681.40
Manufacturers Standard Package