10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST32NSB7106MTNB25

DigiKey Part Number
587-MSAST32NSB7106MTNB25TR-ND - Tape & Reel (TR)
587-MSAST32NSB7106MTNB25CT-ND - Cut Tape (CT)
587-MSAST32NSB7106MTNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST32NSB7106MTNB25
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST32NSB7106MTNB25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1210MKX7R8BB106YAGEO6,862311-3469-1-ND₱34.99000Parametric Equivalent
In-Stock: 1,930
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱41.13000₱41.13
10₱25.60000₱256.00
50₱19.43600₱971.80
100₱17.54530₱1,754.53
500₱14.35052₱7,175.26
1,000₱13.36338₱13,363.38
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱12.55088₱25,101.76
4,000₱11.88219₱47,528.76
6,000₱11.54736₱69,284.16
10,000₱11.17630₱111,763.00
14,000₱10.95934₱153,430.76
20,000₱10.75056₱215,011.20
Manufacturers Standard Package