
MSAST32NSB7475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST32NSB7475KTNA01TR-ND - Tape & Reel (TR) 587-MSAST32NSB7475KTNA01CT-ND - Cut Tape (CT) 587-MSAST32NSB7475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST32NSB7475KTNA01 |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST32NSB7475KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱18.58000 | ₱185.80 |
| 50 | ₱13.88700 | ₱694.35 |
| 100 | ₱12.44600 | ₱1,244.60 |
| 500 | ₱10.02226 | ₱5,011.13 |
| 1,000 | ₱9.27432 | ₱9,274.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.65887 | ₱17,317.74 |
| 4,000 | ₱8.15255 | ₱32,610.20 |
| 6,000 | ₱7.89901 | ₱47,394.06 |
| 10,000 | ₱7.61799 | ₱76,179.90 |
| 14,000 | ₱7.45370 | ₱104,351.80 |
| 20,000 | ₱7.29565 | ₱145,913.00 |

