0.47 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU105AB5474KFNA01

DigiKey Part Number
587-MSASU105AB5474KFNA01TR-ND - Tape & Reel (TR)
587-MSASU105AB5474KFNA01CT-ND - Cut Tape (CT)
587-MSASU105AB5474KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU105AB5474KFNA01
Description
CAP CER 0.47UF 50V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU105AB5474KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,941
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱6.55100₱65.51
50₱4.63300₱231.65
100₱4.05540₱405.54
500₱3.08112₱1,540.56
1,000₱2.78158₱2,781.58
2,500₱2.46585₱6,164.62
5,000₱2.27600₱11,380.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱2.11974₱21,197.40
20,000₱1.99123₱39,824.60
30,000₱1.92686₱57,805.80
50,000₱1.85554₱92,777.00
70,000₱1.81385₱126,969.50
100,000₱1.77374₱177,374.00
Manufacturers Standard Package