
MSASU105CB5105MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU105CB5105MFNA01TR-ND - Tape & Reel (TR) 587-MSASU105CB5105MFNA01CT-ND - Cut Tape (CT) 587-MSASU105CB5105MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU105CB5105MFNA01 |
Description | CAP CER 1UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU105CB5105MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.39700 | ₱83.97 |
| 50 | ₱6.03840 | ₱301.92 |
| 100 | ₱5.31780 | ₱531.78 |
| 500 | ₱4.09942 | ₱2,049.71 |
| 1,000 | ₱3.72366 | ₱3,723.66 |
| 2,500 | ₱3.32789 | ₱8,319.73 |
| 5,000 | ₱3.08969 | ₱15,448.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.89365 | ₱28,936.50 |
| 20,000 | ₱2.73236 | ₱54,647.20 |
| 30,000 | ₱2.65156 | ₱79,546.80 |
| 50,000 | ₱2.56204 | ₱128,102.00 |
| 70,000 | ₱2.50971 | ₱175,679.70 |
| 100,000 | ₱2.45937 | ₱245,937.00 |

