0.1 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU105SB5104MFNA01

DigiKey Part Number
587-MSASU105SB5104MFNA01TR-ND - Tape & Reel (TR)
587-MSASU105SB5104MFNA01CT-ND - Cut Tape (CT)
587-MSASU105SB5104MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU105SB5104MFNA01
Description
CAP CER 0.1UF 50V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU105SB5104MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,545
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.21600₱32.16
50₱2.22720₱111.36
100₱1.91750₱191.75
500₱1.40418₱702.09
1,000₱1.24519₱1,245.19
2,500₱1.07857₱2,696.43
5,000₱0.97853₱4,892.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.89617₱8,961.70
20,000₱0.82852₱16,570.40
30,000₱0.79468₱23,840.40
50,000₱0.75717₱37,858.50
70,000₱0.73525₱51,467.50
100,000₱0.71417₱71,417.00
Manufacturers Standard Package