6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU105SB7682KFNA01

DigiKey Part Number
587-MSASU105SB7682KFNA01TR-ND - Tape & Reel (TR)
587-MSASU105SB7682KFNA01CT-ND - Cut Tape (CT)
587-MSASU105SB7682KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU105SB7682KFNA01
Description
CAP CER 6800PF 50V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU105SB7682KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,070
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.37000₱13.70
50₱0.89320₱44.66
100₱0.76220₱76.22
500₱0.53118₱265.59
1,000₱0.46151₱461.51
2,500₱0.38803₱970.07
5,000₱0.34408₱1,720.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.30811₱3,081.10
20,000₱0.27858₱5,571.60
30,000₱0.26379₱7,913.70
50,000₱0.24742₱12,371.00
70,000₱0.23787₱16,650.90
100,000₱0.22868₱22,868.00
Manufacturers Standard Package