
MSASU21GBB5475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU21GBB5475MTNA01TR-ND - Tape & Reel (TR) 587-MSASU21GBB5475MTNA01CT-ND - Cut Tape (CT) 587-MSASU21GBB5475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU21GBB5475MTNA01 |
Description | CAP CER 4.7UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU21GBB5475MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.04100 | ₱130.41 |
| 50 | ₱9.56380 | ₱478.19 |
| 100 | ₱8.50370 | ₱850.37 |
| 500 | ₱6.71844 | ₱3,359.22 |
| 1,000 | ₱6.16759 | ₱6,167.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.48694 | ₱16,460.82 |
| 6,000 | ₱5.15425 | ₱30,925.50 |
| 9,000 | ₱4.98764 | ₱44,888.76 |
| 15,000 | ₱4.80295 | ₱72,044.25 |
| 21,000 | ₱4.69501 | ₱98,595.21 |
| 30,000 | ₱4.59117 | ₱137,735.10 |

