2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU21GBB7225KTNA01

DigiKey Part Number
587-MSASU21GBB7225KTNA01TR-ND - Tape & Reel (TR)
587-MSASU21GBB7225KTNA01CT-ND - Cut Tape (CT)
587-MSASU21GBB7225KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU21GBB7225KTNA01
Description
CAP CER 2.2UF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU21GBB7225KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,505
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.25000₱20.25
10₱11.97000₱119.70
50₱8.77760₱438.88
100₱7.78910₱778.91
500₱6.12294₱3,061.47
1,000₱5.61021₱5,610.21
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱4.97679₱14,930.37
6,000₱4.66703₱28,002.18
9,000₱4.51191₱40,607.19
15,000₱4.34008₱65,101.20
21,000₱4.23962₱89,032.02
30,000₱4.14297₱124,289.10
Manufacturers Standard Package