
MSASU31LAB7475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU31LAB7475MTNA01TR-ND - Tape & Reel (TR) 587-MSASU31LAB7475MTNA01CT-ND - Cut Tape (CT) 587-MSASU31LAB7475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU31LAB7475MTNA01 |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU31LAB7475MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱11.61200 | ₱116.12 |
| 50 | ₱8.45620 | ₱422.81 |
| 100 | ₱7.50330 | ₱750.33 |
| 500 | ₱5.88712 | ₱2,943.56 |
| 1,000 | ₱5.38928 | ₱5,389.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.72410 | ₱9,448.20 |
| 4,000 | ₱4.30487 | ₱17,219.48 |
| 6,000 | ₱4.26170 | ₱25,570.20 |
| 10,000 | ₱4.08376 | ₱40,837.60 |
| 14,000 | ₱3.97977 | ₱55,716.78 |
| 20,000 | ₱3.87974 | ₱77,594.80 |
| 24,000 | ₱3.66431 | ₱87,943.44 |

