
MSASU32MAB7106MPNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU32MAB7106MPNA01TR-ND - Tape & Reel (TR) 587-MSASU32MAB7106MPNA01CT-ND - Cut Tape (CT) 587-MSASU32MAB7106MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU32MAB7106MPNA01 |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU32MAB7106MPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.49000 | ₱40.49 |
| 10 | ₱25.30900 | ₱253.09 |
| 50 | ₱19.22280 | ₱961.14 |
| 100 | ₱17.36480 | ₱1,736.48 |
| 500 | ₱14.21458 | ₱7,107.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱13.24154 | ₱13,241.54 |
| 2,000 | ₱12.44089 | ₱24,881.78 |
| 3,000 | ₱12.04022 | ₱36,120.66 |
| 5,000 | ₱11.59605 | ₱57,980.25 |
| 7,000 | ₱11.33636 | ₱79,354.52 |
| 10,000 | ₱11.08666 | ₱110,866.60 |

