
NRH3012T6R8MN | |
|---|---|
DigiKey Part Number | 587-2592-2-ND - Tape & Reel (TR) 587-2592-1-ND - Cut Tape (CT) 587-2592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH3012T6R8MN |
Description | FIXED IND 6.8UH 890MA 228 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 890 mA 228mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH3012T6R8MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 228mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 43MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱8.99200 | ₱89.92 |
| 100 | ₱7.39020 | ₱739.02 |
| 1,000 | ₱6.07767 | ₱6,077.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.73050 | ₱11,461.00 |
| 4,000 | ₱5.40312 | ₱21,612.48 |
| 6,000 | ₱5.22055 | ₱31,323.30 |
| 10,000 | ₱4.99940 | ₱49,994.00 |
| 14,000 | ₱4.85898 | ₱68,025.72 |
| 20,000 | ₱4.71457 | ₱94,291.40 |

