22 µH Semi-Shielded Drum Core, Wirewound Inductor 1.6 A 139.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS6045T220MMGKV

DigiKey Part Number
587-3643-2-ND - Tape & Reel (TR)
587-3643-1-ND - Cut Tape (CT)
587-3643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS6045T220MMGKV
Description
FIXED IND 22UH 1.6A 139.1 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Drum Core, Wirewound Inductor 1.6 A 139.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS6045T220MMGKV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
139.1mOhm Max
Series
Frequency - Self Resonant
7MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,856
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱26.80000₱26.80
10₱21.97400₱219.74
25₱20.34240₱508.56
50₱19.17520₱958.76
100₱18.07340₱1,807.34
250₱16.71924₱4,179.81
500₱15.76288₱7,881.44
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱14.35989₱21,539.83
3,000₱13.54068₱40,622.04
4,500₱13.08380₱58,877.10
7,500₱12.53051₱93,978.82
10,500₱12.17922₱127,881.81
15,000₱11.81798₱177,269.70
Manufacturers Standard Package