
NS10145T3R3NNA | |
|---|---|
DigiKey Part Number | 587-3128-2-ND - Tape & Reel (TR) 587-3128-1-ND - Cut Tape (CT) 587-3128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS10145T3R3NNA |
Description | FIXED IND 3.3UH 6.1A 12 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 6.1 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS10145T3R3NNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.33A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 36.1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.49000 | ₱40.49 |
| 10 | ₱33.28800 | ₱332.88 |
| 100 | ₱27.38110 | ₱2,738.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱23.88550 | ₱11,942.75 |
| 1,000 | ₱22.52181 | ₱22,521.81 |
| 1,500 | ₱21.76076 | ₱32,641.14 |
| 2,500 | ₱20.83988 | ₱52,099.70 |
| 3,500 | ₱20.25500 | ₱70,892.50 |
| 5,000 | ₱19.65317 | ₱98,265.85 |

