3.3 µH Shielded Drum Core, Wirewound Inductor 6.1 A 12mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS10145T3R3NNA

DigiKey Part Number
587-3128-2-ND - Tape & Reel (TR)
587-3128-1-ND - Cut Tape (CT)
587-3128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NS10145T3R3NNA
Description
FIXED IND 3.3UH 6.1A 12 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 6.1 A 12mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NS10145T3R3NNA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
7.33A
Shielding
Shielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
-
Frequency - Self Resonant
36.1MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max)
0.191" (4.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,649
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱40.49000₱40.49
10₱33.28800₱332.88
100₱27.38110₱2,738.11
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱23.88550₱11,942.75
1,000₱22.52181₱22,521.81
1,500₱21.76076₱32,641.14
2,500₱20.83988₱52,099.70
3,500₱20.25500₱70,892.50
5,000₱19.65317₱98,265.85
Manufacturers Standard Package