Direct



TMJ316BB7106MLHT | |
|---|---|
DigiKey Part Number | 587-6343-2-ND - Tape & Reel (TR) 587-6343-1-ND - Cut Tape (CT) 587-6343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMJ316BB7106MLHT |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | TMJ316BB7106MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱19.23500 | ₱192.35 |
| 50 | ₱14.39920 | ₱719.96 |
| 100 | ₱12.92240 | ₱1,292.24 |
| 500 | ₱10.42720 | ₱5,213.60 |
| 1,000 | ₱9.65603 | ₱9,656.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱9.02183 | ₱18,043.66 |
| 4,000 | ₱8.49987 | ₱33,999.48 |
| 6,000 | ₱8.23864 | ₱49,431.84 |
| 10,000 | ₱7.94903 | ₱79,490.30 |
| 14,000 | ₱7.77974 | ₱108,916.36 |
| 20,000 | ₱7.61689 | ₱152,337.80 |


