
RAHTK121M4EGL5005E | |
|---|---|
DigiKey Part Number | 587-RAHTK121M4EGL5005ETR-ND - Tape & Reel (TR) 587-RAHTK121M4EGL5005ECT-ND - Cut Tape (CT) 587-RAHTK121M4EGL5005EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHTK121M4EGL5005E |
Description | CAP ALUMHYB 120UF 20% 63V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | RAHTK121M4EGL5005E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱120.46665 | ₱24,093.33 |
| 400 | ₱113.10480 | ₱45,241.92 |
| 600 | ₱109.39037 | ₱65,634.22 |
| 1,000 | ₱105.24986 | ₱105,249.86 |
| 1,400 | ₱102.81818 | ₱143,945.45 |
| 2,000 | ₱100.46800 | ₱200,936.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱255.47000 | ₱255.47 |
| 10 | ₱173.82600 | ₱1,738.26 |
| 50 | ₱139.99020 | ₱6,999.51 |
| 100 | ₱129.33070 | ₱12,933.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱245.94000 | ₱245.94 |
| 10 | ₱167.45500 | ₱1,674.55 |
| 50 | ₱134.85700 | ₱6,742.85 |
| 100 | ₱124.58460 | ₱12,458.46 |

