
RAHTK680M1UEH0002E | |
|---|---|
DigiKey Part Number | 587-RAHTK680M1UEH0002ETR-ND - Tape & Reel (TR) 587-RAHTK680M1UEH0002ECT-ND - Cut Tape (CT) 587-RAHTK680M1UEH0002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHTK680M1UEH0002E |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | RAHTK680M1UEH0002E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.331" L x 0.331" W (8.40mm x 8.40mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱51.34044 | ₱25,670.22 |
| 1,000 | ₱48.14022 | ₱48,140.22 |
| 1,500 | ₱46.52523 | ₱69,787.85 |
| 2,500 | ₱44.72562 | ₱111,814.05 |
| 3,500 | ₱43.66801 | ₱152,838.04 |
| 5,000 | ₱42.64638 | ₱213,231.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱126.25000 | ₱126.25 |
| 10 | ₱82.95300 | ₱829.53 |
| 50 | ₱64.94520 | ₱3,247.26 |
| 100 | ₱59.25230 | ₱5,925.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱131.01000 | ₱131.01 |
| 10 | ₱86.16900 | ₱861.69 |
| 50 | ₱67.42260 | ₱3,371.13 |
| 100 | ₱61.50920 | ₱6,150.92 |

