68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 6000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAHVK680M1GDE7002E

DigiKey Part Number
587-RAHVK680M1GDE7002ETR-ND - Tape & Reel (TR)
587-RAHVK680M1GDE7002ECT-ND - Cut Tape (CT)
587-RAHVK680M1GDE7002EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAHVK680M1GDE7002E
Description
CAP ALUM HYBRID 68UF 20% 35V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 6000 Hrs @ 125°C
EDA/CAD Models
RAHVK680M1GDE7002E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
6000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱94.09000₱94.09
10₱60.97900₱609.79
50₱47.09220₱2,354.61
100₱42.69740₱4,269.74
500₱35.12498₱17,562.49
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱32.74059₱32,740.59
2,000₱30.75996₱61,519.92
3,000₱29.76071₱89,282.13
5,000₱28.64700₱143,235.00
7,000₱27.99267₱195,948.69
10,000₱27.36061₱273,606.10
Manufacturers Standard Package