
RAHVK680M1UEH0002E | |
|---|---|
DigiKey Part Number | 587-RAHVK680M1UEH0002ETR-ND - Tape & Reel (TR) 587-RAHVK680M1UEH0002ECT-ND - Cut Tape (CT) 587-RAHVK680M1UEH0002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHVK680M1UEH0002E |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 6000 Hrs @ 125°C |
EDA/CAD Models | RAHVK680M1UEH0002E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 6000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.331" L x 0.331" W (8.40mm x 8.40mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱117.31000 | ₱117.31 |
| 10 | ₱76.64100 | ₱766.41 |
| 50 | ₱59.70480 | ₱2,985.24 |
| 100 | ₱54.35720 | ₱5,435.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱45.15200 | ₱22,576.00 |
| 1,000 | ₱42.25430 | ₱42,254.30 |
| 1,500 | ₱40.79175 | ₱61,187.62 |
| 2,500 | ₱39.16198 | ₱97,904.95 |
| 3,500 | ₱38.20405 | ₱133,714.18 |
| 5,000 | ₱37.27890 | ₱186,394.50 |

