
RAHVX221M1TEH0002 | |
|---|---|
DigiKey Part Number | 587-RAHVX221M1TEH0002TR-ND - Tape & Reel (TR) 587-RAHVX221M1TEH0002CT-ND - Cut Tape (CT) 587-RAHVX221M1TEH0002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHVX221M1TEH0002 |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | RAHVX221M1TEH0002 Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Capacitance 220 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
ESR (Equivalent Series Resistance) 22mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PHV220M8X10.5 | Rubycon | 833 | 1189-4296-1-ND | ₱164.95000 | Parametric Equivalent |
| HHXE250ARA221MHA0G | Chemi-Con | 5,389 | 565-HHXE250ARA221MHA0GCT-ND | ₱122.67000 | Parametric Equivalent |
| HHXE250GRA221MHA0G | Chemi-Con | 11 | 565-HHXE250GRA221MHA0GCT-ND | ₱77.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱128.03000 | ₱128.03 |
| 10 | ₱84.08500 | ₱840.85 |
| 50 | ₱65.73120 | ₱3,286.56 |
| 100 | ₱59.94300 | ₱5,994.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱49.98270 | ₱24,991.35 |
| 1,000 | ₱46.84739 | ₱46,847.39 |
| 1,500 | ₱45.26594 | ₱67,898.91 |
| 2,500 | ₱43.50294 | ₱108,757.35 |
| 3,500 | ₱42.46681 | ₱148,633.84 |
| 5,000 | ₱41.46621 | ₱207,331.05 |

