RSHT1331M1LEH0002E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱39.94852
330 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSHT1331M1LEH0002E

DigiKey Part Number
587-RSHT1331M1LEH0002ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSHT1331M1LEH0002E
Description
CAP ALUMHYB 330UF 20% 10V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
330 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 10000 Hrs @ 105°C
EDA/CAD Models
RSHT1331M1LEH0002E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hybrid
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
Anti-Vibration
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.331" L x 0.331" W (8.40mm x 8.40mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱45.95950₱22,979.75
Manufacturers Standard Package