RSHTX271M1EEH0002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱48.14856
Datasheet
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSHTX271M1EEH0002

DigiKey Part Number
587-RSHTX271M1EEH0002TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSHTX271M1EEH0002
Description
CAP ALUMHYB 270UF 20% 16V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C
EDA/CAD Models
RSHTX271M1EEH0002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hybrid
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
-
Applications
General Purpose
Features
Anti-Vibration
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.331" L x 0.331" W (8.40mm x 8.40mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱53.10074₱26,550.37
Manufacturers Standard Package