SMK325B7333KNHT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱8.81549
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱7.53516
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4,000
Unit Price: ₱95.88000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,000
Unit Price: ₱95.88000
Datasheet
0.033 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

SMK325B7333KNHT

DigiKey Part Number
587-5208-2-ND - Tape & Reel (TR)
587-5208-1-ND - Cut Tape (CT)
587-5208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMK325B7333KNHT
Description
CAP CER 0.033UF 630V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
EDA/CAD Models
SMK325B7333KNHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱30.37000₱30.37
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱8.81549₱17,630.98
Manufacturers Standard Package