
TLH10UB3521R0 | |
|---|---|
DigiKey Part Number | 587-TLH10UB3521R0-ND |
Manufacturer | |
Manufacturer Product Number | TLH10UB3521R0 |
Description | CMC 3.5MH 1A 2LN TH |
Customer Reference | |
Detailed Description | 3.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 422mOhm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.5 mH @ 1 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 422mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 105°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.630" W (18.00mm x 16.00mm) | |
Height (Max) | 0.689" (17.50mm) | |
Package / Case | Vertical, 4 PC Pin |

