


TMJ325AB7475KMHP | |
|---|---|
DigiKey Part Number | 587-5228-2-ND - Tape & Reel (TR) 587-5228-1-ND - Cut Tape (CT) 587-5228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMJ325AB7475KMHP |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | TMJ325AB7475KMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.60000 | ₱53.60 |
| 10 | ₱34.06300 | ₱340.63 |
| 50 | ₱26.32120 | ₱1,316.06 |
| 100 | ₱23.92720 | ₱2,392.72 |
| 500 | ₱19.89208 | ₱9,946.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱18.64391 | ₱18,643.91 |
| 2,000 | ₱17.61668 | ₱35,233.36 |
| 3,000 | ₱17.10216 | ₱51,306.48 |
| 5,000 | ₱16.53203 | ₱82,660.15 |
| 7,000 | ₱16.19879 | ₱113,391.53 |
| 10,000 | ₱15.87817 | ₱158,781.70 |

