TMK042CG2R7AD-W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.50355
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱3.85516
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.50355
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱3.85516
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18,930
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 22,390
Unit Price: ₱8.34000
Datasheet
2.7 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.7 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
TAIYO YUDEN MLCCs

TMK042CG2R7AD-W

DigiKey Part Number
587-5682-2-ND - Tape & Reel (TR)
587-5682-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK042CG2R7AD-W
Description
CAP CER 2.7PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK042CG2R7AD-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.56100₱25.61
50₱1.73880₱86.94
100₱1.49470₱149.47
500₱1.07904₱539.52
1,000₱0.95161₱951.61
2,500₱0.81798₱2,044.95
5,000₱0.73759₱3,687.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000₱0.57263₱22,905.20
80,000₱0.53591₱42,872.80
120,000₱0.51752₱62,102.40
200,000₱0.49715₱99,430.00
280,000₱0.48523₱135,864.40
400,000₱0.47378₱189,512.00
Manufacturers Standard Package