Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TMK042CG4R3BD-W | |
|---|---|
DigiKey Part Number | 587-5698-2-ND - Tape & Reel (TR) 587-5698-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG4R3BD-W |
Description | CAP CER 4.3PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG4R3BD-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.90600 | ₱19.06 |
| 50 | ₱1.26240 | ₱63.12 |
| 100 | ₱1.07790 | ₱107.79 |
| 500 | ₱0.76344 | ₱381.72 |
| 1,000 | ₱0.66815 | ₱668.15 |
| 2,500 | ₱0.56834 | ₱1,420.85 |
| 5,000 | ₱0.50844 | ₱2,542.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ₱0.38548 | ₱15,419.20 |
| 80,000 | ₱0.35813 | ₱28,650.40 |
| 120,000 | ₱0.34445 | ₱41,334.00 |
| 200,000 | ₱0.32928 | ₱65,856.00 |
| 280,000 | ₱0.32041 | ₱89,714.80 |
| 400,000 | ₱0.31189 | ₱124,756.00 |






