TMK042CG4R5BD-W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.33600
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱3.34483
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.33600
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱3.34483
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱1.01909
Datasheet
4.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
TAIYO YUDEN MLCCs

TMK042CG4R5BD-W

DigiKey Part Number
587-5700-2-ND - Tape & Reel (TR)
587-5700-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK042CG4R5BD-W
Description
CAP CER 4.5PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK042CG4R5BD-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.90600₱19.06
50₱1.26240₱63.12
100₱1.07790₱107.79
500₱0.76344₱381.72
1,000₱0.66815₱668.15
2,500₱0.56834₱1,420.85
5,000₱0.50844₱2,542.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000₱0.38548₱15,419.20
80,000₱0.35813₱28,650.40
120,000₱0.34445₱41,334.00
200,000₱0.32928₱65,856.00
280,000₱0.32041₱89,714.80
400,000₱0.31189₱124,756.00
Manufacturers Standard Package