


TMK042CG680JC-W | |
|---|---|
DigiKey Part Number | 587-5775-2-ND - Tape & Reel (TR) 587-5775-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG680JC-W |
Description | CAP CER 68PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG680JC-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.66700 | ₱16.67 |
| 50 | ₱1.11960 | ₱55.98 |
| 100 | ₱0.94680 | ₱94.68 |
| 500 | ₱0.66934 | ₱334.67 |
| 1,000 | ₱0.58478 | ₱584.78 |
| 2,500 | ₱0.49522 | ₱1,238.05 |
| 5,000 | ₱0.44150 | ₱2,207.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ₱0.33168 | ₱13,267.20 |
| 80,000 | ₱0.30726 | ₱24,580.80 |
| 120,000 | ₱0.29503 | ₱35,403.60 |
| 200,000 | ₱0.28149 | ₱56,298.00 |
| 280,000 | ₱0.27357 | ₱76,599.60 |
| 400,000 | ₱0.26596 | ₱106,384.00 |

