


TMK063ABJ104KP-F | |
|---|---|
DigiKey Part Number | 587-5942-2-ND - Tape & Reel (TR) 587-5942-1-ND - Cut Tape (CT) 587-5942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK063ABJ104KP-F |
Description | CAP CER 0.1UF 25V X5R 0201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK063ABJ104KP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.51300 | ₱35.13 |
| 50 | ₱2.42960 | ₱121.48 |
| 100 | ₱2.10210 | ₱210.21 |
| 500 | ₱1.54354 | ₱771.77 |
| 1,000 | ₱1.37203 | ₱1,372.03 |
| 2,500 | ₱1.19195 | ₱2,979.88 |
| 5,000 | ₱1.08369 | ₱5,418.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.95010 | ₱14,251.50 |
| 30,000 | ₱0.88479 | ₱26,543.70 |
| 45,000 | ₱0.85212 | ₱38,345.40 |
| 75,000 | ₱0.81590 | ₱61,192.50 |
| 105,000 | ₱0.79473 | ₱83,446.65 |
| 150,000 | ₱0.77437 | ₱116,155.50 |

