10000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
TAIYO YUDEN MLCCs

TMK063B7103KP-F

DigiKey Part Number
587-5943-2-ND - Tape & Reel (TR)
587-5943-1-ND - Cut Tape (CT)
587-5943-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK063B7103KP-F
Description
CAP CER 10000PF 25V X7R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK063B7103KP-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 559,470
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.37000₱13.70
50₱0.89320₱44.66
100₱0.75630₱75.63
500₱0.52880₱264.40
1,000₱0.45913₱459.13
2,500₱0.38636₱965.90
5,000₱0.34265₱1,713.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.28890₱4,333.50
30,000₱0.26262₱7,878.60
45,000₱0.24949₱11,227.05
75,000₱0.23495₱17,621.25
105,000₱0.22645₱23,777.25
150,000₱0.21829₱32,743.50
Manufacturers Standard Package