0.1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

TMK105BJ104MV-F

DigiKey Part Number
587-6351-2-ND - Tape & Reel (TR)
587-6351-1-ND - Cut Tape (CT)
587-6351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK105BJ104MV-F
Description
CAP CER 0.1UF 25V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK105BJ104MV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107,750
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.37000₱13.70
50₱0.89320₱44.66
100₱0.76220₱76.22
500₱0.53118₱265.59
1,000₱0.46151₱461.51
2,500₱0.38803₱970.07
5,000₱0.34408₱1,720.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.30811₱3,081.10
20,000₱0.27858₱5,571.60
30,000₱0.26379₱7,913.70
50,000₱0.24742₱12,371.00
70,000₱0.23787₱16,650.90
100,000₱0.22868₱22,868.00
Manufacturers Standard Package