


TMK105BJ223KV-F | |
|---|---|
DigiKey Part Number | 587-6353-2-ND - Tape & Reel (TR) 587-6353-1-ND - Cut Tape (CT) 587-6353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK105BJ223KV-F |
Description | CAP CER 0.022UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK105BJ223KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.19100 | ₱11.91 |
| 50 | ₱0.79800 | ₱39.90 |
| 100 | ₱0.67290 | ₱67.29 |
| 500 | ₱0.46806 | ₱234.03 |
| 1,000 | ₱0.40554 | ₱405.54 |
| 2,500 | ₱0.33991 | ₱849.77 |
| 5,000 | ₱0.30061 | ₱1,503.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.26833 | ₱2,683.30 |
| 20,000 | ₱0.24186 | ₱4,837.20 |
| 30,000 | ₱0.22863 | ₱6,858.90 |
| 50,000 | ₱0.21398 | ₱10,699.00 |
| 70,000 | ₱0.20542 | ₱14,379.40 |
| 100,000 | ₱0.19719 | ₱19,719.00 |

