


TMK105BJ224KV-F | |
|---|---|
DigiKey Part Number | 587-6354-2-ND - Tape & Reel (TR) 587-6354-1-ND - Cut Tape (CT) 587-6354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK105BJ224KV-F |
Description | CAP CER 0.22UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK105BJ224KV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.64500 | ₱46.45 |
| 50 | ₱3.25140 | ₱162.57 |
| 100 | ₱2.82270 | ₱282.27 |
| 500 | ₱2.10568 | ₱1,052.84 |
| 1,000 | ₱1.88535 | ₱1,885.35 |
| 2,500 | ₱1.65287 | ₱4,132.18 |
| 5,000 | ₱1.51317 | ₱7,565.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.39829 | ₱13,982.90 |
| 20,000 | ₱1.30379 | ₱26,075.80 |
| 30,000 | ₱1.25647 | ₱37,694.10 |
| 50,000 | ₱1.20405 | ₱60,202.50 |
| 70,000 | ₱1.17341 | ₱82,138.70 |
| 100,000 | ₱1.14394 | ₱114,394.00 |

