


TMK105BJ224MV-F | |
|---|---|
DigiKey Part Number | 587-TMK105BJ224MV-FTR-ND - Tape & Reel (TR) 587-TMK105BJ224MV-FCT-ND - Cut Tape (CT) 587-TMK105BJ224MV-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK105BJ224MV-F |
Description | CAP CER 0.22UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK105BJ224MV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.75200 | ₱37.52 |
| 50 | ₱2.60820 | ₱130.41 |
| 100 | ₱2.25690 | ₱225.69 |
| 500 | ₱1.66502 | ₱832.51 |
| 1,000 | ₱1.48280 | ₱1,482.80 |
| 2,500 | ₱1.29128 | ₱3,228.20 |
| 5,000 | ₱1.17587 | ₱5,879.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.08113 | ₱10,811.30 |
| 20,000 | ₱1.00315 | ₱20,063.00 |
| 30,000 | ₱0.96413 | ₱28,923.90 |
| 50,000 | ₱0.92092 | ₱46,046.00 |
| 70,000 | ₱0.89565 | ₱62,695.50 |
| 100,000 | ₱0.87135 | ₱87,135.00 |

