


TMK107B7223KA-T | |
|---|---|
DigiKey Part Number | 587-1238-2-ND - Tape & Reel (TR) 587-1238-1-ND - Cut Tape (CT) 587-1238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107B7223KA-T |
Description | CAP CER 0.022UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK107B7223KA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.38200 | ₱23.82 |
| 50 | ₱1.61980 | ₱80.99 |
| 100 | ₱1.38160 | ₱138.16 |
| 500 | ₱0.99448 | ₱497.24 |
| 1,000 | ₱0.87539 | ₱875.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.69808 | ₱2,792.32 |
| 8,000 | ₱0.63235 | ₱5,058.80 |
| 12,000 | ₱0.59947 | ₱7,193.64 |
| 20,000 | ₱0.56313 | ₱11,262.60 |
| 28,000 | ₱0.54188 | ₱15,172.64 |
| 40,000 | ₱0.52146 | ₱20,858.40 |

