0.1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

TMK107BJ104KA-T

DigiKey Part Number
587-1245-2-ND - Tape & Reel (TR)
587-1245-1-ND - Cut Tape (CT)
587-1245-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK107BJ104KA-T
Description
CAP CER 0.1UF 25V X5R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK107BJ104KA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 908,150
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.84600₱18.46
50₱1.23860₱61.93
100₱1.04810₱104.81
500₱0.74556₱372.78
1,000₱0.65207₱652.07
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.51288₱2,051.52
8,000₱0.46151₱3,692.08
12,000₱0.43581₱5,229.72
20,000₱0.40738₱8,147.60
28,000₱0.39075₱10,941.00
40,000₱0.37481₱14,992.40
Manufacturers Standard Package