
TMK107BJ105KA8T | |
|---|---|
DigiKey Part Number | 587-TMK107BJ105KA8TTR-ND - Tape & Reel (TR) 587-TMK107BJ105KA8TCT-ND - Cut Tape (CT) 587-TMK107BJ105KA8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107BJ105KA8T |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK107BJ105KA8T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.64500 | ₱46.45 |
| 50 | ₱3.25140 | ₱162.57 |
| 100 | ₱2.82270 | ₱282.27 |
| 500 | ₱2.10568 | ₱1,052.84 |
| 1,000 | ₱1.88535 | ₱1,885.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.55515 | ₱6,220.60 |
| 8,000 | ₱1.43285 | ₱11,462.80 |
| 12,000 | ₱1.37164 | ₱16,459.68 |
| 20,000 | ₱1.30379 | ₱26,075.80 |
| 28,000 | ₱1.26414 | ₱35,395.92 |
| 40,000 | ₱1.22603 | ₱49,041.20 |

