1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMK107BJ105KA8T

DigiKey Part Number
587-TMK107BJ105KA8TTR-ND - Tape & Reel (TR)
587-TMK107BJ105KA8TCT-ND - Cut Tape (CT)
587-TMK107BJ105KA8TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK107BJ105KA8T
Description
CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK107BJ105KA8T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,241
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱4.64500₱46.45
50₱3.25140₱162.57
100₱2.82270₱282.27
500₱2.10568₱1,052.84
1,000₱1.88535₱1,885.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.55515₱6,220.60
8,000₱1.43285₱11,462.80
12,000₱1.37164₱16,459.68
20,000₱1.30379₱26,075.80
28,000₱1.26414₱35,395.92
40,000₱1.22603₱49,041.20
Manufacturers Standard Package