2.2 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

TMK212ABJ225MD-T

DigiKey Part Number
587-4936-2-ND - Tape & Reel (TR)
587-4936-1-ND - Cut Tape (CT)
587-4936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK212ABJ225MD-T
Description
CAP CER 2.2UF 25V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK212ABJ225MD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,481
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱7.50300₱75.03
50₱5.37140₱268.57
100₱4.72230₱472.23
500₱3.61588₱1,807.94
1,000₱3.27585₱3,275.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.76669₱11,066.76
8,000₱2.57770₱20,621.60
12,000₱2.48309₱29,797.08
20,000₱2.37822₱47,564.40
28,000₱2.31696₱64,874.88
40,000₱2.25802₱90,320.80
Manufacturers Standard Package