


TMK212B7105MGHTR | |
|---|---|
DigiKey Part Number | 587-TMK212B7105MGHTR-ND - Tape & Reel (TR) 587-TMK212B7105MGHTRCT-ND - Cut Tape (CT) 587-TMK212B7105MGHTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212B7105MGHTR |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212B7105MGHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱6.67000 | ₱66.70 |
| 50 | ₱4.74020 | ₱237.01 |
| 100 | ₱4.15060 | ₱415.06 |
| 500 | ₱3.16092 | ₱1,580.46 |
| 1,000 | ₱2.85483 | ₱2,854.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.47788 | ₱7,433.64 |
| 6,000 | ₱2.29387 | ₱13,763.22 |
| 9,000 | ₱2.20170 | ₱19,815.30 |
| 15,000 | ₱2.09957 | ₱31,493.55 |
| 21,000 | ₱2.03993 | ₱42,838.53 |
| 30,000 | ₱1.98254 | ₱59,476.20 |

