TMK212BJ474KGHT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: ₱9.53000
Datasheet

Direct


TDK
In Stock: 1,249
Unit Price: ₱11.31000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: ₱17.87000
Datasheet

Upgrade


TDK
In Stock: 1,990
Unit Price: ₱17.27000
Datasheet
0.47 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

TMK212BJ474KGHT

DigiKey Part Number
587-3484-2-ND - Tape & Reel (TR)
587-3484-1-ND - Cut Tape (CT)
587-3484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK212BJ474KGHT
Description
CAP CER 0.47UF 25V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK212BJ474KGHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱5.71700₱57.17
50₱4.04940₱202.47
100₱3.53130₱353.13
500₱2.66426₱1,332.13
1,000₱2.39748₱2,397.48
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.06897₱6,206.91
6,000₱1.90848₱11,450.88
9,000₱1.82812₱16,453.08
15,000₱1.73910₱26,086.50
21,000₱1.68705₱35,428.05
30,000₱1.63703₱49,110.90
Manufacturers Standard Package