10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

TMK316AB7106MLHT

DigiKey Part Number
587-6441-2-ND - Tape & Reel (TR)
587-6441-1-ND - Cut Tape (CT)
587-6441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK316AB7106MLHT
Description
CAP CER 10UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK316AB7106MLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,467
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱21.44000₱21.44
10₱12.86300₱128.63
50₱9.44460₱472.23
100₱8.40850₱840.85
500₱6.65174₱3,325.87
1,000₱6.11102₱6,111.02
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱5.94935₱11,898.70
4,000₱5.56510₱22,260.40
6,000₱5.37270₱32,236.20
10,000₱5.15947₱51,594.70
14,000₱5.03483₱70,487.62
20,000₱4.91496₱98,299.20
Manufacturers Standard Package