0.039 µF ±10% 25V Ceramic Capacitor 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.039 µF ±10% 25V Ceramic Capacitor 1206 (3216 Metric)
TAIYO YUDEN MLCCs

TMK316SD393KF-T

DigiKey Part Number
TMK316SD393KF-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMK316SD393KF-T
Description
CAP CER 0.039UF 25V 1206
Customer Reference
Detailed Description
0.039 µF ±10% 25V Ceramic Capacitor 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK316SD393KF-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
Low Distortion
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱8.15339₱24,460.17
Manufacturers Standard Package