


TMK316SD563JF-T | |
|---|---|
DigiKey Part Number | 587-1141-2-ND - Tape & Reel (TR) 587-1141-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK316SD563JF-T |
Description | CAP CER 0.056UF 25V 1206 |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 25V Ceramic Capacitor 1206 (3216 Metric) |
EDA/CAD Models | TMK316SD563JF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.78779 | ₱26,363.37 |

